HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- RS Stock No.:
- 743-877
- Mfr. Part No.:
- 21349292477040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€717.34
(exc. VAT)
€882.33
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €717.34 | €71.734 |
*price indicative
- RS Stock No.:
- 743-877
- Mfr. Part No.:
- 21349292477040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 4m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 4m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 4.0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 4 metres, it features male connectors on both ends, ensuring ease of installation and robust performance.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity without the need for additional assembly
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 4 m offers flexibility in installation
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with various devices
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 support standardised connections
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane provides resistance to abrasion and chemicals
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 4 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
