HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m

Image representative of range

Subtotal (1 unit)*

€180.10

(exc. VAT)

€221.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.10

*price indicative

RS Stock No.:
740-280
Mfr. Part No.:
09482222011120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Jacket Colour

Black

Cable Length

12m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol St/St M/M Rail 12M is a pre-assembled cable assembly designed for railway applications. It features a robust construction with a length of 12 metres, ensuring reliable connectivity in demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Designed for railway applications guarantees compliance with industry standards

Cable length of 12 m offers flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water ingress

Black elastomer jacket material provides resistance to environmental factors

Four contacts on each connector support reliable signal transmission

Compliant with China RoHS, EN 45545-2, and RoHS standards ensures safety and environmental responsibility

Applications


Used in railway applications for reliable connectivity

Suitable for industrial automation systems requiring robust connections

Employed in electrical distribution systems for efficient power management

Installed in outdoor electrical enclosures for enhanced protection

Applied in manufacturing and assembly lines for streamlined operations

What is the IP rating for this cable assembly?


The IP rating is IP65 and IP67, providing protection against dust and water.

Is this cable assembly compliant with environmental standards?


Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.

What is the length of this cable assembly?


The cable assembly has a length of 12 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy