HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 12 m
- RS Stock No.:
- 742-332
- Mfr. Part No.:
- 21330505810120
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,450.56
(exc. VAT)
€1,784.19
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,450.56 | €145.056 |
*price indicative
- RS Stock No.:
- 742-332
- Mfr. Part No.:
- 21330505810120
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 12 metres and is designed with straight male M12 connectors on both ends. It provides reliable connectivity in various applications, ensuring robust performance in demanding environments.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable construction offers excellent conductivity
Cable length of 12 m provides flexibility in setup
IP65 and IP67 ratings ensure protection against dust and water
Jacket material MADE of polyurethane enhances durability
Yellow jacket colour aids in visibility and identification
Complies with UN/ECE-R 118 standards for safety and reliability
Eight contacts on each connector support high data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the length of this cable assembly?
The cable assembly has a length of 12 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
