HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 745-509
- Mfr. Part No.:
- 21332323401010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€83.96
(exc. VAT)
€103.27
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.96 |
*price indicative
- RS Stock No.:
- 745-509
- Mfr. Part No.:
- 21332323401010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire Both Sides Assembled is designed for reliable connectivity in various industrial applications. This cable assembly ensures a fast and vibration-free connection, enhancing operational efficiency and safety.
Features & Benefits
Robust design enhances durability in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection according to EN 45545-1, -2, and -5 increases safety in transit applications
M12 Push Pull connection allows for quick and secure installation
Jacket material MADE from elastomer provides flexibility and resilience
Compliant with China RoHS and other standards for environmental safety
Black jacket colour offers a professional appearance and easy integration
4 contacts on both ends support reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The length of this cable assembly is 1 metre.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Cable Assembly, 1 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
