HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- RS Stock No.:
- 740-283
- Mfr. Part No.:
- 09482222011200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€3,012.00
(exc. VAT)
€3,704.76
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,012.00 | €301.20 |
*price indicative
- RS Stock No.:
- 740-283
- Mfr. Part No.:
- 09482222011200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction that ensures durability and protection against environmental factors.
Features & Benefits
Robust design enhances durability in industrial environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety
20 m cable length provides flexibility in installation
Straight male M12 connectors on both ends facilitate easy connections
Elastomer jacket material offers excellent resistance to abrasion and chemicals
Compliant with China RoHS and REACH SVHC for environmental safety
Four contacts on each connector support efficient signal transmission
ELV status compliant ensures suitability for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this product compliant with any safety standards?
Yes, it is compliant with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 20 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- HARTING Male 4 way M12 to Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
