HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- RS Stock No.:
- 745-516
- Mfr. Part No.:
- 21349292477045
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€776.47
(exc. VAT)
€955.06
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €776.47 | €77.647 |
*price indicative
- RS Stock No.:
- 745-516
- Mfr. Part No.:
- 21349292477045
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 4.5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 4.5m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 4.5M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring quick and efficient installation while providing robust performance in demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for immediate deployment
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 4.5 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 4 and Number of Contacts B: 4 supports multiple signal types
Standards/Approvals: UN/ECE-R 118 ensures compliance with international regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly length is 4.5 metres, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 11 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
