HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 1 m

Image representative of range

Subtotal (1 unit)*

€62.84

(exc. VAT)

€77.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.84

*price indicative

RS Stock No.:
738-605
Mfr. Part No.:
72MNFL4MNML4010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

72MN

Product Type

Cable Assembly

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Male

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Female

IP Rating

IP65

Standards/Approvals

CE

Non Compliant

COO (Country of Origin):
CN
The HARTING cable assembly is designed for reliable connectivity in various applications, featuring pre-assembled connectors on both ends. With a length of 1 metre, it provides efficient signal transmission and power delivery, ensuring seamless integration in your systems.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

Copper cable construction enhances conductivity and performance

Cable length of 1 m offers flexibility in setup

Angled male and female connectors facilitate space-saving connections

PVC jacket material provides durability and protection

Complies with CE standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the cable length of this assembly?


The cable length is 1 metre.

Is this product compliant with any standards?


Yes, it complies with CE standards.

What type of connectors does this cable assembly have?


It features angled male and female connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy