Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- RS Stock No.:
- 786-695
- Mfr. Part No.:
- 1300621120
- Manufacturer:
- Molex
Subtotal (1 unit)*
€402.56
(exc. VAT)
€495.15
(inc. VAT)
New product - Preorder today
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.56 |
*price indicative
- RS Stock No.:
- 786-695
- Mfr. Part No.:
- 1300621120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130062 | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Cable Length | 5m | |
| Connector Type A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130062 | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Cable Length 5m | ||
Connector Type A Male | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed for robust electrical connectivity in industrial applications. It features a Durable construction suitable for demanding environments, ensuring reliable performance across various installations.
Active BradPower C-Size with tri-key design for versatile connection
Double-ended configuration allows flexible connectivity options
Constructed with 12 AWG black TPE cable for enhanced durability
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
