HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 1 m
- RS Stock No.:
- 742-495
- Mfr. Part No.:
- 72MNF4MNM4010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€62.84
(exc. VAT)
€77.29
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.84 |
*price indicative
- RS Stock No.:
- 742-495
- Mfr. Part No.:
- 72MNF4MNM4010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 72MN | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight Male | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight Female | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 72MN | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight Male | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight Female | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING cable assembly is designed for reliable connectivity in various applications, featuring a 1-metre length with male and female connectors. Its pre-assembled design ensures ease of installation, making it suitable for immediate use in industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides reduces installation time
Copper cable ensures efficient signal transmission
Cable length of 1 m offers flexibility in setup
Straight male and female connectors facilitate easy connections
PVC jacket material enhances durability and protection
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the cable length of this assembly?
The cable length is 1 metre.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features a straight male connector and a straight female connector.
Related links
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
