HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 741-803
- Mfr. Part No.:
- 09482280011010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€563.70
(exc. VAT)
€693.35
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €563.70 | €56.37 |
*price indicative
- RS Stock No.:
- 741-803
- Mfr. Part No.:
- 09482280011010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/An M/M Rail 1.0M is a pre-assembled cable assembly designed for reliable connectivity in industrial applications. With a length of 1 metre, it features male connectors on both ends, ensuring robust performance in various environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight and angled male M12 connectors offer versatile installation options
Elastomer jacket material enhances flexibility and resistance to environmental factors
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
1 m cable length is suitable for various applications without excess slack
Four contacts on each connector support reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for protection against dust and water.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and meets relevant safety standards.
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Cable Assembly, 1 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
