HARTING Male 4 way M12 to Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€455.74

(exc. VAT)

€560.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€455.74€45.574

*price indicative

RS Stock No.:
738-372
Mfr. Part No.:
09488000011010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1m

Jacket Colour

Black

Jacket Material

Elastomer

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.

Features & Benefits


Robust design enhances durability in demanding environments

Protection degree IP65/IP67 ensures resistance to dust and water ingress

Fire protection according to EN 45 545-1, -2 and -5 improves safety in transit

1 m cable length provides flexibility for installation

Black elastomer jacket material offers resistance to abrasion and chemicals

Straight male M12 connector type ensures compatibility with standard equipment

Compliant with China RoHS 50, EN 45545-2, and RoHS standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the IP rating for this cable assembly?


The IP rating for this cable assembly is IP65/IP67.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS 50 and RoHS standards.

What is the length of this cable assembly?


The length of this cable assembly is 1 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy