HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€375.98

(exc. VAT)

€462.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€375.98€37.598

*price indicative

RS Stock No.:
741-931
Mfr. Part No.:
21347875474010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

160V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CZ
The HARTING cable assembly features a straight male M12 connector on one end and a straight female M12 connector on the other, designed for reliable connections in various industrial applications. With a length of 1 metre and an IP67 rating, it provides excellent protection against dust and water ingress.

Features & Benefits


IP67 rating ensures protection against dust and water, enhancing reliability in harsh environments

Pre-assembled on both sides for quick and easy installation, reducing setup time

Copper cable construction offers excellent conductivity for efficient power transmission

1 metre length provides flexibility in installation while maintaining optimal performance

Compliant with China RoHS 50 and ELV Status, ensuring environmental safety standards are met

Polyurethane jacket material enhances durability and resistance to abrasion

Four contacts on each connector support robust signal transmission

Straight connectors facilitate straightforward integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

Is this product suitable for outdoor use?


Yes, this product has an IP67 rating, making it suitable for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy