HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 741-933
- Mfr. Part No.:
- 21349292477005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€446.48
(exc. VAT)
€549.17
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €446.48 | €44.648 |
*price indicative
- RS Stock No.:
- 741-933
- Mfr. Part No.:
- 21349292477005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a straight male M12 connector on both ends, designed for reliable connections in various industrial applications. With robust construction and IP65/IP67 protection, it ensures durability and performance in challenging environments.
Features & Benefits
Robust design enhances durability in demanding applications
IP65/IP67 protection allows for use in harsh environments
PUR variants are suitable for trailing cables and are oil-proof
0.5 m cable length provides flexibility for installation
Four contacts on each connector ensure reliable signal transmission
Green polyurethane jacket offers visibility and protection
Compliant with CE, RoHS, and other standards for safety
Straight male connectors facilitate easy installation and connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with safety standards?
Yes, it is compliant with CE, RoHS, and other relevant standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 0.5 m
