HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m

Image representative of range

Subtotal (1 unit)*

€119.81

(exc. VAT)

€147.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.81

*price indicative

RS Stock No.:
742-145
Mfr. Part No.:
21330505805050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

Standards/Approvals

IEC 61076-2-109

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING cable assembly features a length of 5 metres and is designed with straight male M12 connectors on both ends. It is suitable for various industrial applications, providing reliable connectivity in environments requiring IP65 and IP67 protection.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces assembly time

Copper cable construction offers excellent conductivity

Cable length of 5 m provides flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water

Green polyurethane jacket enhances visibility and durability

8 contacts on each connector support robust data transmission

Complies with IEC 61076-2-109 standards for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 5 metres.

Related links