HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 745-512
- Mfr. Part No.:
- 21342627840050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,375.00
(exc. VAT)
€1,691.25
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,375.00 | €137.50 |
*price indicative
- RS Stock No.:
- 745-512
- Mfr. Part No.:
- 21342627840050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod cable assembly features a length of 5 metres and is designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight male and female M12 connectors facilitate easy connections
Green polyurethane jacket offers visibility and resistance to abrasion
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards
8 contacts on both connectors support high data transmission rates
Suitable for use in harsh environments, enhancing reliability and lifespan
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 5 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
