HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m

Image representative of range

Subtotal (1 unit)*

€153.67

(exc. VAT)

€189.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.67

*price indicative

RS Stock No.:
742-152
Mfr. Part No.:
21330505853050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Polyolefin

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

8

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 System Cable is an 8-wire cable assembly designed for reliable data transmission in industrial applications. With a robust construction and compliance with various standards, it ensures efficient connectivity for Ethernet and multimedia services.

Features & Benefits


Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer

Fire protection compliant with EN 45 545-1, -2 and -5 enhances safety in installations

Flame retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves durability

UV resistant, RoHS compliant, and halogen-free LSZH jacket ensures environmental safety

IP65 and IP67 ratings provide protection against dust and water ingress

Straight male M12 connectors on both ends facilitate easy installation

Black polyolefin copolymer jacket offers flexibility and resistance to wear

CE and China RoHS 50 certified for compliance with international standards

Suitable for various industrial environments, ensuring reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets REACH SVHC requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy