HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 738-426
- Mfr. Part No.:
- 21343031543050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€748.79
(exc. VAT)
€921.01
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €748.79 | €74.879 |
*price indicative
- RS Stock No.:
- 738-426
- Mfr. Part No.:
- 21343031543050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly features a 5-metre length with straight male and female M12 connectors, designed for reliable connectivity in various applications. Its robust construction and IP65/IP67 rating ensure protection against dust and water, making it suitable for demanding environments.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and performance
IP65 and IP67 ratings provide protection against dust and water ingress
Jacket MADE from polyurethane enhances durability and flexibility
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards ensures regulatory adherence
Voltage rating of 63 V dc supports a wide range of applications
Straight male and female connectors facilitate easy integration into existing systems
Black jacket colour offers a professional appearance and helps with identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this cable assembly comply with?
It complies with CE, China RoHS 50, ELV Status, and Reach SVHC standards.
Related links
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- Molex Female 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
