HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 742-153
- Mfr. Part No.:
- 21330505855020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (10 units, in bags of 10)*
€770.89
(exc. VAT)
€948.19
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €770.89 | €77.089 |
*price indicative
- RS Stock No.:
- 742-153
- Mfr. Part No.:
- 21330505855020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING Press & Go M12 System Cable is an 8-wire cable assembly designed for robust connectivity in industrial applications. With a length of 2 metres and IP65/IP67 protection, it ensures reliable performance in challenging environments.
Features & Benefits
Very robust metal housing provides durability in harsh conditions
Vibration proof crimp connection enhances reliability in dynamic applications
Maximum data rates achieved through Ethernet technology compliance
Minimal interaction and perfect shielding reduce signal interference
Fault proof connection prevents incorrect mating with other 8 pole M12 connectors
Profinet compliant type X mating face ensures compatibility with industrial networks
Oil proof construction according to EN 60 811-2-1 extends lifespan in oily environments
PVC jacket material offers flexibility and protection against wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
