HARTING Male 4 way M12 to Cable Assembly, 13 m
- RS Stock No.:
- 742-306
- Mfr. Part No.:
- 09488000011130
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,536.89
(exc. VAT)
€1,890.37
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,536.89 | €153.689 |
*price indicative
- RS Stock No.:
- 742-306
- Mfr. Part No.:
- 09488000011130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 13m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 13m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for railway applications, featuring a pre-assembled connector on one side. This robust assembly ensures reliable connectivity in demanding environments, enhancing operational efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Designed for railway applications guarantees reliability in transport systems
Cable length of 13 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket MADE from elastomer enhances durability and resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards ensures safety and environmental responsibility
Four contacts facilitate efficient signal transmission
Applications
Used in railway applications for secure connectivity
Suitable for installation in outdoor electrical enclosures
Employed in industrial automation systems for reliable data transmission
Integrated into control panels and switchgear assemblies
Applied in manufacturing and assembly lines for efficient operations
What is the cable length of this assembly?
The cable length is 13 m.
Is this product suitable for railway applications?
Yes, it is specifically designed for railway applications.
What is the IP rating of this cable assembly?
The IP rating is IP65 and IP67, providing dust and water protection.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
