HARTING Male 4 way M12 to Cable Assembly, 5 m
- RS Stock No.:
- 744-102
- Mfr. Part No.:
- 0948C800025050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€464.27
(exc. VAT)
€571.05
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €464.27 | €46.427 |
*price indicative
- RS Stock No.:
- 744-102
- Mfr. Part No.:
- 0948C800025050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 5.0M is a high-quality cable assembly designed for reliable connectivity in industrial applications. With a length of 5 metres, it features a straight male M12 connector, ensuring robust performance in various environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and performance
Yellow polyurethane jacket enhances visibility and durability
Complies with IEC 61076-2-104 standards for reliable performance
Four contacts facilitate efficient data and power transmission
Straight male connector design simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this cable assembly?
The cable assembly has an IP65 and IP67 rating for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 5 metres.
What type of connector does this cable assembly use?
This cable assembly features a straight male M12 connector.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5
