HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 744-155
- Mfr. Part No.:
- 21343233544010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€569.39
(exc. VAT)
€700.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €569.39 | €56.939 |
*price indicative
- RS Stock No.:
- 744-155
- Mfr. Part No.:
- 21343233544010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/St M/F PUR 1.0M is a robust cable assembly designed for reliable connectivity in industrial applications. It features pre-assembled connectors on both ends, ensuring quick installation and consistent performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Cable length of 1 m offers flexibility for various installation scenarios
Straight male and female M12 connectors ensure secure connections
CE approved for compliance with safety and performance standards
Operating voltage of 600 V ac supports a wide range of applications
Polyurethane jacket material enhances resistance to abrasion and chemicals
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly CE approved?
Yes, this cable assembly is CE approved.
Related links
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 5 way M12 to Cable Assembly, 1 m
