HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 738-612
- Mfr. Part No.:
- 213475D2568050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€623.00
(exc. VAT)
€766.29
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €623.00 | €62.30 |
*price indicative
- RS Stock No.:
- 738-612
- Mfr. Part No.:
- 213475D2568050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 A-Cod 5-Pol cable assembly is designed for reliable connections in industrial applications. With a length of 5 metres, it features pre-assembled connectors for quick installation, ensuring robust performance in demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Angled male and straight female connectors offer versatile installation options
Polyurethane jacket material enhances flexibility and resistance to abrasion
Complies with IEC 61076-2-101 standards for reliable performance
Black jacket colour provides a professional appearance and easy identification
Suitable for use in harsh environments, ensuring long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 5 metres.
Related links
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- Molex Female 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
