HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€584.20

(exc. VAT)

€718.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€584.20€58.42

*price indicative

RS Stock No.:
745-077
Mfr. Part No.:
21343031543010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING cable assembly features a straight male M12 connector on one end and a straight female M12 connector on the other, designed for reliable connectivity in various applications. With a length of 1 metre and robust construction, it ensures efficient signal transmission and durability.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on both sides for quick and easy installation

Copper cable construction ensures excellent conductivity and performance

Polyurethane jacket offers flexibility and resistance to abrasion

Compliant with CE, China RoHS 50, and RoHS standards for safety

Suitable for use in environments requiring high durability and reliability

5 contacts on each connector support versatile connectivity options

Black jacket colour aids in easy identification in complex setups

Rated for 63 V dc, making it suitable for various low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

Can this be used outdoors or in harsh environments?


Yes, the IP65 and IP67 ratings make it suitable for outdoor and harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy