HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- RS Stock No.:
- 747-127
- Mfr. Part No.:
- 21348081388100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€291.32
(exc. VAT)
€358.32
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.32 | €29.132 |
*price indicative
- RS Stock No.:
- 747-127
- Mfr. Part No.:
- 21348081388100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | Straight M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B Straight M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly 3-Poles St/St F/M 10M is designed for reliable electrical connections in various industrial applications. This pre-assembled cable assembly features a robust construction, ensuring efficient signal and power transmission while maintaining protection against environmental factors.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 10 m allows flexibility in installation
Straight male and female M8 connectors ensure secure connections
Polyurethane jacket material offers durability and resistance to abrasion
Complies with IEC 61076-2-104 and cULus E500416 standards for safety
Rated for 60 V operation, suitable for various applications
Black jacket colour provides a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 m.
Related links
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 6 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
