HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 745-502
- Mfr. Part No.:
- 21330505810100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,276.04
(exc. VAT)
€1,569.53
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,276.04 | €127.604 |
*price indicative
- RS Stock No.:
- 745-502
- Mfr. Part No.:
- 21330505810100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a 10-metre length with straight male M12 connectors on both ends, designed for reliable connectivity in various industrial applications. Its robust construction and IP65/IP67 rating ensure protection against dust and water, making it suitable for demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent electrical conductivity
Cable length of 10 m accommodates various installation needs
IP65 and IP67 ratings offer protection against dust and water
Jacket material of polyurethane enhances durability and flexibility
Yellow jacket colour aids in visibility and identification
8 contacts on each connector support complex signal transmission
Complies with UN/ECE-R 118 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Cable Assembly, 10
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
