HARTING Male 4 way M12 to Cable Assembly, 2 m
- RS Stock No.:
- 744-955
- Mfr. Part No.:
- 09488000011020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€459.11
(exc. VAT)
€564.71
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €459.11 | €45.911 |
*price indicative
- RS Stock No.:
- 744-955
- Mfr. Part No.:
- 09488000011020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust protection and compliance with relevant safety standards, ensuring optimal performance in demanding environments.
Features & Benefits
Robust design enhances longevity in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit
2 m cable length provides flexibility for installation in various setups
Straight male M12 connector facilitates easy integration into existing systems
Black elastomer jacket offers resistance to abrasion and chemicals
Compliant with China RoHS and REACH SVHC for environmental safety
Four contacts ensure reliable signal and power transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP65/IP67.
Is this product compliant with environmental regulations?
Yes, it is compliant with China RoHS 50 and Reach SVHC.
What is the length of this cable assembly?
The length of this cable assembly is 2 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
