HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 900 mm
- RS Stock No.:
- 745-503
- Mfr. Part No.:
- 21330505853009
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€863.77
(exc. VAT)
€1,062.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €863.77 | €86.377 |
*price indicative
- RS Stock No.:
- 745-503
- Mfr. Part No.:
- 21330505853009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyolefin | |
| Cable Length | 900mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyolefin | ||
Cable Length 900mm | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 0.9m is designed for reliable connectivity in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for immediate deployment
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 0.9 m offers flexibility for various installation scenarios
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to environmental factors
Number of Contacts A: 8 and Number of Contacts B: 8 supports high data transmission
Standards/Approvals include CE, China RoHS 50, and EN 45545-2 for compliance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.6 m
