HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 18 m
- RS Stock No.:
- 745-505
- Mfr. Part No.:
- 21330505853180
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€2,872.37
(exc. VAT)
€3,533.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,872.37 | €287.237 |
*price indicative
- RS Stock No.:
- 745-505
- Mfr. Part No.:
- 21330505853180
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 18m | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 18m | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Coded Cable Assembly 18M is designed for reliable data and power transmission in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance.
Features & Benefits
Cable Assemblies provide a complete solution for connectivity
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 18 m offers flexibility in installation
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to environmental factors
Number of Contacts A: 8 and Number of Contacts B: 8 supports high data transmission
Standards/Approvals include CE, China RoHS 50, and RoHS for compliance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 9.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
