HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 745-566
- Mfr. Part No.:
- 09488080011020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€785.44
(exc. VAT)
€966.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €785.44 | €78.544 |
*price indicative
- RS Stock No.:
- 745-566
- Mfr. Part No.:
- 09488080011020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and safety in demanding environments.
Features & Benefits
Robust design enhances longevity and reliability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for enhanced safety
2 m cable length provides flexibility for installation in various setups
Straight male M12 connector on one end allows for easy integration
Angled male M12 connector on the other end optimises space in tight areas
Jacket MADE from elastomer offers excellent resistance to wear and tear
Compliant with China RoHS, EN 45545-2, and RoHS for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP65/IP67.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The length of this cable assembly is 2 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
