HARTING Male 5 way M12 to Female 5 way Straight M12 Cable Assembly, 1.50 m

Image representative of range

Subtotal (1 bag of 10 units)*

€549.23

(exc. VAT)

€675.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€549.23€54.923

*price indicative

RS Stock No.:
747-157
Mfr. Part No.:
21343031543015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1.50m

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Straight M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

63V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING cable assembly features a pre-assembled design with straight male and female M12 connectors, providing reliable connectivity for various applications. With a length of 1.5 metres, it is suitable for environments requiring IP65 and IP67 protection.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces assembly time

Copper cable construction enhances conductivity and durability

Cable length of 1.5 m offers flexibility in installation

IP65 and IP67 ratings provide protection against dust and water

Black polyurethane jacket material ensures resistance to abrasion

Compliant with CE, China RoHS 50, and RoHS standards for safety

Five contacts on both connectors support robust data transmission

Voltage rating of 63 V dc accommodates various electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

Is this product compliant with RoHS standards?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy