Molex Female 8 way M12 to Cable Assembly, 15 m
- RS Stock No.:
- 786-262
- Mfr. Part No.:
- 1200658812
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€302.66
(exc. VAT)
€372.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €302.66 | €75.665 |
*price indicative
- RS Stock No.:
- 786-262
- Mfr. Part No.:
- 1200658812
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130065 | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130065 | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex Connector offers a reliable Interface designed for High performance applications, facilitating seamless connections in various electronic environments while ensuring optimal signal integrity.
Designed for high-speed applications, enhancing communication efficiency
Robust construction guarantees durability in demanding environments
Supports a wide range of connector types, catering to diverse applications
Designed for easy integration with existing systems to Streamline installation
Related links
- Festo Female 8 way M12 15 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
- Molex Female 8 way Receptacle to Cable Assembly, 0.304 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 0.5 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
