Molex Female 8 way Receptacle to Cable Assembly, 304 mm
- RS Stock No.:
- 787-157
- Mfr. Part No.:
- 1200700267
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€383.50
(exc. VAT)
€471.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €383.50 | €38.35 |
*price indicative
- RS Stock No.:
- 787-157
- Mfr. Part No.:
- 1200700267
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 304mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Receptacle | |
| Voltage | 36V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | Keyed | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 304mm | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Receptacle | ||
Voltage 36V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding Keyed | ||
- COO (Country of Origin):
- MX
The Molex Cable Assembly offers a reliable solution designed for efficient connectivity in various challenging environments. Its robust construction ensures superior performance essential for critical applications, making it an Ideal choice for diverse industrial use.
Highly Durable design improves reliability in demanding conditions
Optimised electrical performance enhances signal integrity and connectivity
Versatile application suitability supports a wide range of industrial environments
Easy integration enables seamless installation into existing systems
Related links
- Molex Female 3 way Receptacle to Cable Assembly, 1 m
- Molex Female 2 way Receptacle to Cable Assembly, 0.305 m
- Molex Female 3 way Receptacle to Cable Assembly, 4 m
- Molex Male 4 way Receptacle to Cable Assembly, 0.305 m
- Molex Female 8 way M12 to Cable Assembly, 15 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
