Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- RS Stock No.:
- 786-496
- Mfr. Part No.:
- 1300480085
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€274.96
(exc. VAT)
€338.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €274.96 | €68.74 |
*price indicative
- RS Stock No.:
- 786-496
- Mfr. Part No.:
- 1300480085
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Teal | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cable Assembly | ||
Jacket Colour Teal | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Micro change cordset is designed for efficient connectivity in industrial applications. This double-ended cordset features male connectors for seamless connections, ensuring reliable power and signal transfer.
D-coded design ensures compatibility with various industrial systems
Constructed with 24 AWG teal PVC cable for durability
Measures 5.0m in length, allowing for flexible installation options
Equipped with 4 poles to enable multiple signal or power channels
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
