Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- RS Stock No.:
- 786-491
- Mfr. Part No.:
- 1300480048
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€278.65
(exc. VAT)
€342.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €278.65 | €69.663 |
*price indicative
- RS Stock No.:
- 786-491
- Mfr. Part No.:
- 1300480048
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130048 | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane (Shielded) | |
| Jacket Colour | Teal | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130048 | ||
Cable Length 5m | ||
Jacket Material Polyurethane (Shielded) | ||
Jacket Colour Teal | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Connector is engineered for robust performance in demanding environments, facilitating reliable connections in a variety of industrial applications.
Offers excellent resistance to environmental factors, ensuring long-lasting performance
Facilitates versatile connectivity options for seamless integration into industrial systems
Utilises superior materials for enhanced electrical and mechanical integrity
Simplifies installation processes with straightforward assembly features
Related links
- Molex Male 5 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
