Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- RS Stock No.:
- 816-969
- Mfr. Part No.:
- 1201089144
- Manufacturer:
- Molex
Subtotal (1 unit)*
€913.10
(exc. VAT)
€1,123.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.10 |
*price indicative
- RS Stock No.:
- 816-969
- Mfr. Part No.:
- 1201089144
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 12010 | |
| Product Type | Cable Assembly | |
| Cable Length | 80m | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 12010 | ||
Product Type Cable Assembly | ||
Cable Length 80m | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed to facilitate seamless connections between devices, featuring an 8-pole X-Coded male end and a 4-pole D-Coded male end. Ideal for industrial applications requiring reliable performance.
Current per contact capacity of 0.5A ensures efficient power transfer
Maximum voltage rating of 48V accommodates various electrical requirements
Constructed with an IP67 rating for protection against dust and water ingress
Related links
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 50 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
