Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- RS Stock No.:
- 786-699
- Mfr. Part No.:
- 1300640502
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€1,200.82
(exc. VAT)
€1,477.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,200.82 |
*price indicative
- RS Stock No.:
- 786-699
- Mfr. Part No.:
- 1300640502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | Male | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A Male | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed for reliable power and signal connectivity in demanding environments. Featuring a robust construction, it ensures optimal performance for various industrial applications.
Double-ended design facilitates easy connections between devices
Comprises four poles for efficient signal and power transmission
Constructed with Durable black TPE cable for long-lasting use
Offers a generous length of 40.0m, providing ample reach in installations
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- HARTING Male 4 way M12 to Cable Assembly, 25 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 0.5 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
