Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- RS Stock No.:
- 816-957
- Mfr. Part No.:
- 1200651558
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€351.97
(exc. VAT)
€432.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €351.97 | €35.197 |
*price indicative
- RS Stock No.:
- 816-957
- Mfr. Part No.:
- 1200651558
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 12006 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 12006 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Yellow | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Single-Ended Cordset is designed for robust connectivity in industrial applications, featuring a Durable 5.0m cable with a yellow PVC jacket, ensuring reliable performance under demanding conditions.
IP67 rating provides protection against dust and water ingress
A-Coded connector ensures compatibility with standard industrial interfaces
Related links
- Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 305 mm
- Molex Male 5 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
