Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- RS Stock No.:
- 798-810
- Mfr. Part No.:
- 1210360193
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€185.92
(exc. VAT)
€228.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €185.92 | €18.592 |
*price indicative
- RS Stock No.:
- 798-810
- Mfr. Part No.:
- 1210360193
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 121036 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane (Shielded) | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 121036 | ||
Cable Length 1m | ||
Jacket Material Polyurethane (Shielded) | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 24V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial cordset is designed for robust connectivity solutions in industrial applications, ensuring reliable power and signal transmission under demanding conditions.
Durable construction provides enhanced protection against harsh environmental factors
Offers high-speed performance, suitable for demanding industrial automation tasks
Compatible with a variety of connectors, ensuring versatile applications
Designed for ease of use, facilitating quick and efficient installation
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
