Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 3 m
- RS Stock No.:
- 477-742
- Distrelec Article No.:
- 304-62-008
- Mfr. Part No.:
- 1300480163
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€197.56
(exc. VAT)
€243.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.56 | €49.39 |
*price indicative
- RS Stock No.:
- 477-742
- Distrelec Article No.:
- 304-62-008
- Mfr. Part No.:
- 1300480163
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Teal | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Teal | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Change (M12) double-ended cordset is engineered for seamless connectivity in circular industrial applications. Designed with four poles and D-Coded terminals, it ensures reliable data transfer and a secure connection between devices. The robust male to male connectors are positioned at 90-degree angles, utilising PVC cable that combines flexibility with durability. With a generous length of 3.0m, this product provides ample reach while maintaining a streamlined aesthetic in any installation. Capable of performing in environments ranging from -20°C to +75°C, this cordset meets stringent industry standards and is compatible with various applications, enhancing operational efficiency in demanding settings.
Constructed with high-quality PVC cable for enhanced durability
IP67 rating ensures protection against dust and water ingress
Threaded coupling style allows for secure connections
Optimised for a maximum current of 1.5A and voltage of 30V
Engineered for flexibility in tight and complex installations
Compliant with multiple industry standards ensuring product reliability
Nickel-plated brass coupling nut enhances corrosion resistance
Teal cable jacket provides a professional and distinctive appearance
Lightweight design facilitates easy handling and installation
Dynamic temperature range supports diverse operational environments
Related links
- Molex Male 4 way M12 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way M12 23 m
- Molex Male 4 way M12 90 m
- Molex Male 4 way M12 1 m
