Molex Female 4 way M12 to Cable Assembly, 12 ft
- RS Stock No.:
- 787-162
- Mfr. Part No.:
- 1200720597
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€304.51
(exc. VAT)
€374.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €304.51 | €152.255 |
*price indicative
- RS Stock No.:
- 787-162
- Mfr. Part No.:
- 1200720597
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120071 | |
| Jacket Material | PVC | |
| Cable Length | 12ft | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120071 | ||
Jacket Material PVC | ||
Cable Length 12ft | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- MX
The Molex Circular Cable Assembly delivers reliable connectivity essential for various industrial applications, featuring robust designs that ensure optimal performance and longevity in demanding environments.
Designed for high-speed internal I/O applications, ensuring seamless data transmission
Offers rugged connectors suitable for industrial automation and harsh environments
Facilitates easy assembly with pre-crimped leads, reducing installation time
Supports a wide range of applications, including automotive and medical, enhancing versatility
Related links
- Molex Female 4 way M12 to Cable Assembly, 1.5 m
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 600 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
