Molex Male 19 way Mini-Change to Cable Assembly, 2 m
- RS Stock No.:
- 787-196
- Mfr. Part No.:
- 1300150102
- Manufacturer:
- Molex
Subtotal (1 tube of 2 units)*
€409.04
(exc. VAT)
€503.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €409.04 | €204.52 |
*price indicative
- RS Stock No.:
- 787-196
- Mfr. Part No.:
- 1300150102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130015 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 19 | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130015 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Number of Contacts A 19 | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial connector is designed for reliable connections in demanding environments, ensuring High performance electrical interconnectivity and efficient signal transmission tailored for industrial applications.
Active Mini-Change C-Size receptacle with leads for versatile applications
Constructed with 1-1/8 inch - 16 UN-2A threads for Durable attachment
Features a female straight connector design with 19 poles for optimal performance
Related links
- Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- Brad from Molex Female 19 way Mini-Change to Male 19 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 5 m
- Molex Male 4 way Mini-Change to Cable Assembly, 1 m
