Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- RS Stock No.:
- 787-205
- Mfr. Part No.:
- 1300250411
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 2 units)*
€267.00
(exc. VAT)
€328.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €267.00 | €133.50 |
*price indicative
- RS Stock No.:
- 787-205
- Mfr. Part No.:
- 1300250411
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130025 | |
| Product Type | Cable Assembly | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130025 | ||
Product Type Cable Assembly | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Mini change cordset offers reliable connectivity solutions, designed specifically to Streamline industrial applications while ensuring robust performance and durability in demanding environments.
Utilises strong thick flex-rated cable for enhanced durability
Features 5 poles for versatile connection options
Structured with a female to male design for straightforward assembly
Offered in 18/15 AWG for optimal electrical performance
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 25 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
