Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 6.35 m
- RS Stock No.:
- 798-788
- Mfr. Part No.:
- 1201080307
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€250.42
(exc. VAT)
€308.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.42 | €83.473 |
*price indicative
- RS Stock No.:
- 798-788
- Mfr. Part No.:
- 1201080307
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120108 | |
| Cable Length | 6.35m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Orange | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120108 | ||
Cable Length 6.35m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Orange | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed to provide reliable connectivity in industrial environments, featuring a double-ended configuration with a Durable TPE cable for optimal performance.
Four poles and D-coded configuration enable robust data transmission
Male connectors on both ends allow for straightforward installation
24 AWG wire offers a balance of flexibility and conductivity
Orange TPE cable enhances visibility for safer handling
Length of 15.0m accommodates various installation scenarios
Related links
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
