Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m

Image representative of range

Subtotal (1 unit)*

€607.88

(exc. VAT)

€747.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€607.88

*price indicative

RS Stock No.:
786-505
Mfr. Part No.:
1300480324
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120108

Jacket Colour

Teal

Cable Length

76m

Jacket Material

TPE

Number of Contacts A

4

Connector Type A

M12 Micro Change

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12 Micro Change

Voltage

125V

IP Rating

IP67

Coding

D

COO (Country of Origin):
US
The Molex Cordset is an Active Micro-Change solution designed for industrial connectivity. Its robust construction and precise engineering ensure reliable performance in demanding environments.

Double-ended configuration facilitates flexible connections between devices

Four-pole design guarantees efficient data and power transmission

D-coded male connectors provide secure attachment and minimal signal loss

Constructed from Durable teal TPE cable to withstand harsh conditions

Extensive length of 76.0m allows greater flexibility in setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy