Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- RS Stock No.:
- 798-796
- Mfr. Part No.:
- 1201088091
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-796
- Mfr. Part No.:
- 1201088091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120108 | |
| Cable Length | 20m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Teal | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120108 | ||
Cable Length 20m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Teal | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The Molex Circular industrial cordset is designed to facilitate efficient connectivity in various industrial applications, ensuring reliable power and signal transmission for robust performance.
Flexible design supports easy installation in constrained spaces
Durable construction withstands harsh environmental conditions
Offers a wide range of connector options to suit diverse applications
Robust electrical performance enhances system reliability and operational efficiency
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
