Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 50 m
- RS Stock No.:
- 798-797
- Mfr. Part No.:
- 1201088147
- Manufacturer:
- Molex
Subtotal (1 unit)*
€184.92
(exc. VAT)
€227.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.92 |
*price indicative
- RS Stock No.:
- 798-797
- Mfr. Part No.:
- 1201088147
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cable Assembly | |
| Cable Length | 50m | |
| Jacket Colour | Blue | |
| Jacket Material | TPE | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cable Assembly | ||
Cable Length 50m | ||
Jacket Colour Blue | ||
Jacket Material TPE | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed for seamless connectivity in demanding environments, ensuring reliable power and signal transmission across various applications.
Backplane connectors facilitate efficient data transfer between connected devices
Circular connectors offer robust construction for enhanced durability and resistance to harsh conditions
Multiple cable assembly options support diverse industrial needs and configurations
Pre-crimped leads simplify installation processes, reducing setup time
Related links
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
