Molex Male 4 way Plug to 4 way Cable Assembly, 3.5 m
- RS Stock No.:
- 798-799
- Mfr. Part No.:
- 1201088384
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€215.82
(exc. VAT)
€265.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.82 | €53.955 |
*price indicative
- RS Stock No.:
- 798-799
- Mfr. Part No.:
- 1201088384
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Cable Length | 3.5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Cable Length 3.5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Connector system is designed to facilitate efficient electrical connectivity across various applications, ensuring reliable performance and ease of integration.
Highly efficient connectors ensure seamless electrical connectivity
Robust design promotes reliability in demanding applications
Flexible configurations suit diverse integration needs
Compatible with a range of technologies for versatile use
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 3.5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
