HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3.5 m
- RS Stock No.:
- 744-165
- Mfr. Part No.:
- 21349292477035
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€687.76
(exc. VAT)
€845.94
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €687.76 | €68.776 |
*price indicative
- RS Stock No.:
- 744-165
- Mfr. Part No.:
- 21349292477035
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 3.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 3.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 3.5M is a pre-assembled cable solution designed for reliable connectivity in various industrial applications. With a length of 3.5 metres, it features male connectors on both ends, ensuring ease of installation and robust performance.
Features & Benefits
Cable Assemblies provide a complete solution for quick and efficient installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 3.5 m offers flexibility for various setups
Connector Type A: Straight Male M12 ensures compatibility with standard M12 sockets
Connector Type B: Straight Male M12 maintains uniformity in connections
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyurethane enhances flexibility and resistance to abrasion
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly length is 3.5 metres.
Related links
- Molex Male 4 way Plug to 4 way Cable Assembly, 3.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
