Molex Male 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m

Subtotal (1 bag of 2 units)*

€320.99

(exc. VAT)

€394.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€320.99€160.495

*price indicative

RS Stock No.:
798-823
Mfr. Part No.:
1300080120
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130008

Cable Length

3.66m

Jacket Material

PVC

Jacket Colour

Yellow

Number of Contacts A

10

Connector Type A

Mini-Change

Connector Gender A

Male

Connector Type B

Pigtail

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Circular industrial cordsets offer a robust connection solution designed for industrial applications, ensuring reliable power and signal transmission in demanding environments.

Constructed for optimal durability and resilience in harsh conditions

Provides reliable connectivity for various industrial equipment

Designed to simplify installation and reduce maintenance needs

Compatible with a wide range of applications, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy