Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- RS Stock No.:
- 815-072
- Mfr. Part No.:
- 1300080466
- Manufacturer:
- Molex
Subtotal (1 unit)*
€170.51
(exc. VAT)
€209.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.51 |
*price indicative
- RS Stock No.:
- 815-072
- Mfr. Part No.:
- 1300080466
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130008 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 1m | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 0 | |
| Connector Type B | Free End | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130008 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 1m | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 0 | ||
Connector Type B Free End | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change Cable Assembly provides reliable connectivity in diverse applications. Designed with precision, it ensures optimal performance and efficient operation suited for industrial environments.
Voltage rating of 300V for safe operation
Current capacity of 2.5A, supporting various devices
Temperature rating ranges from -25°C to +90°C for versatile use
IP67 protection ensures reliability when components are mated
Constructed with materials as specified for durability
Related links
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- Molex Male 4 way Mini-Change to Free End Cordset, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Male 5 way Mini-Change to 0 way Free End Receptacle, 2 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
